


SPDA24918 | |
|---|---|
DigiKey Part Number | 553-2595-ND |
Manufacturer | |
Manufacturer Product Number | SPDA24918 |
Description | RF ANT 925MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPDA24918 Models |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 2 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 925MHz | Mounting Type Connector Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 8.740" (222.00mm) |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,21000 Kč | 473,21 Kč |
| 10 | 378,69400 Kč | 3 786,94 Kč |
| 25 | 355,10240 Kč | 8 877,56 Kč |
| 100 | 329,15190 Kč | 32 915,19 Kč |
| 250 | 316,78588 Kč | 79 196,47 Kč |
| 500 | 309,33378 Kč | 154 666,89 Kč |
| Unit Price without VAT: | 473,21000 Kč |
|---|---|
| Unit Price with VAT: | 572,58410 Kč |


