
SLPT2400DMNW | |
---|---|
DigiKey Part Number | 553-SLPT2400DMNW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT2400DMNW |
Description | RF ANT 2.45GHZ DOME N FEM CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.78dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | 3G, 4G, DSRC, LTE, ISM, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 962,76000 Kč | 962,76 Kč |
10 | 788,47800 Kč | 7 884,78 Kč |
96 | 698,31052 Kč | 67 037,81 Kč |
192 | 680,33708 Kč | 130 624,72 Kč |
288 | 671,34003 Kč | 193 345,93 Kč |
Unit Price without VAT: | 962,76000 Kč |
---|---|
Unit Price with VAT: | 1 164,93960 Kč |