RF ANTENNA General Purpose Module SMA Male Roof Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKF450DM

DigiKey Part Number
553-SKF450DM-ND
Manufacturer
Manufacturer Product Number
SKF450DM
Description
ANTENNA SHARK FIN UHF 440-510MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module SMA Male Roof Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
455MHz
Frequency Range
440MHz ~ 470MHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.2dBi
Power - Max
100 W
Features
Cable - 5.2m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Roof Mount
Height (Max)
2.500" (63.50mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 601,94000 Kč1 601,94 Kč
101 331,35700 Kč13 313,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 601,94000 Kč
Unit Price with VAT:1 938,34740 Kč