
SFPPCAGE011-L | |
|---|---|
DigiKey Part Number | 553-SFPPCAGE011-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPPCAGE011-L |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP+ |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 54,49689 Kč | 2 452,36 Kč |
| 90 | 51,89544 Kč | 4 670,59 Kč |
| 135 | 50,42941 Kč | 6 807,97 Kč |
| 225 | 48,64444 Kč | 10 945,00 Kč |
| 315 | 47,50279 Kč | 14 963,38 Kč |
| 450 | 46,32251 Kč | 20 845,13 Kč |
| 1 125 | 43,42387 Kč | 48 851,85 Kč |
| 2 250 | 41,35290 Kč | 93 044,02 Kč |
| 4 500 | 39,38142 Kč | 177 216,39 Kč |
| Unit Price without VAT: | 54,49689 Kč |
|---|---|
| Unit Price with VAT: | 65,94124 Kč |


