Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPPCAGE001-02-L

DigiKey Part Number
553-2268-ND
Manufacturer
Manufacturer Product Number
SFPPCAGE001-02-L
Description
CONN SFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP
Manufacturer
Pulse Electronics
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
Board Guide, EMI Shielded
Connector Style
Cage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1047,26600 Kč472,66 Kč
4542,50467 Kč1 912,71 Kč
9040,47478 Kč3 642,73 Kč
13539,33156 Kč5 309,76 Kč
27037,45344 Kč10 112,43 Kč
54035,66550 Kč19 259,37 Kč
1 03534,06565 Kč35 257,95 Kč
2 52031,99395 Kč80 624,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč