



SFPP014-L | |
|---|---|
DigiKey Part Number | 553-2270-ND |
Manufacturer | |
Manufacturer Product Number | SFPP014-L |
Description | CONN SFP+ RCP W/CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 160 (20 x 8) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Gold |
Connector Type SFP+ | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 $ | 33,54 $ |
| 10 | 28,50900 $ | 285,09 $ |
| 36 | 26,04528 $ | 937,63 $ |
| 72 | 24,80306 $ | 1 785,82 $ |
| 108 | 24,10407 $ | 2 603,24 $ |
| 252 | 22,70706 $ | 5 722,18 $ |
| Unit Price without VAT: | 33,54000 $ |
|---|---|
| Unit Price with VAT: | 40,58340 $ |

