80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPP-3133-L

DigiKey Part Number
553-SFPP-3133-L-ND
Manufacturer
Manufacturer Product Number
SFPP-3133-L
Description
CONN SFP RCPT W/CAGE 2X2 80P R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
80 (20 x 4)
Manufacturer
Pulse Electronics
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Features
Board Guide, EMI Shielded, Light Pipe
Connector Style
Receptacle with Cage, Ganged (2x2)
Contact Finish
Gold
Connector Type
SFP
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
10427,81300 Kč4 278,13 Kč
25394,41800 Kč9 860,45 Kč
72359,12417 Kč25 856,94 Kč
144337,73681 Kč48 634,10 Kč
288335,45910 Kč96 612,22 Kč
Manufacturers Standard Package
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč