
SFPP-3131-L | |
|---|---|
DigiKey Part Number | 553-SFPP-3131-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3131-L |
Description | CONN SFP RCPT W/CAGE 2X2 80P R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 80 (20 x 4) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Gold |
Connector Type SFP | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 10 | 385,46000 Kč | 3 854,60 Kč |
| 25 | 355,37000 Kč | 8 884,25 Kč |
| 72 | 323,57333 Kč | 23 297,28 Kč |
| 144 | 304,30188 Kč | 43 819,47 Kč |
| 288 | 299,31628 Kč | 86 203,09 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |

