
SFPP-3126-L | |
|---|---|
DigiKey Part Number | 553-SFPP-3126-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3126-L |
Description | CONN SFP RCPT W/CAGE 2X4 160P RA |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 160 (20 x 8) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Not For New Designs | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Gold |
Connector Type SFP | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 692,15405 Kč | 29 070,47 Kč |
| Unit Price without VAT: | 692,15405 Kč |
|---|---|
| Unit Price with VAT: | 837,50640 Kč |

