


SFPCAGE006-L | |
|---|---|
DigiKey Part Number | 553-SFPCAGE006-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPCAGE006-L |
Description | CONN SFP CAGE 1X10 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 10) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 $ | 17,01 $ |
| 10 | 14,45700 $ | 144,57 $ |
| 25 | 13,55160 $ | 338,79 $ |
| 50 | 12,90480 $ | 645,24 $ |
| 104 | 12,25519 $ | 1 274,54 $ |
| 312 | 11,34179 $ | 3 538,64 $ |
| 520 | 10,94085 $ | 5 689,24 $ |
| Unit Price without VAT: | 17,01000 $ |
|---|---|
| Unit Price with VAT: | 20,58210 $ |

