


SB698SMA12 | |
|---|---|
DigiKey Part Number | 553-3950-ND |
Manufacturer | |
Manufacturer Product Number | SB698SMA12 |
Description | RF ANT 829MHZ/1.94GHZ BLADE SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Blade | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 4.161" (105.70mm) | |
Applications | LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,28000 Kč | 801,28 Kč |
| 10 | 651,67300 Kč | 6 516,73 Kč |
| 25 | 614,31760 Kč | 15 357,94 Kč |
| 100 | 573,27060 Kč | 57 327,06 Kč |
| 250 | 553,70804 Kč | 138 427,01 Kč |
| Unit Price without VAT: | 801,28000 Kč |
|---|---|
| Unit Price with VAT: | 969,54880 Kč |

