


RO2406NF | |
|---|---|
DigiKey Part Number | RO2406NF-ND |
Manufacturer | |
Manufacturer Product Number | RO2406NF |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 20 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Ingress Protection IP67 |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Bracket Mount |
Antenna Type Whip, Straight | Height (Max) 12.440" (315.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 043,36800 Kč | 40 867,36 Kč |
| Unit Price without VAT: | 2 043,36800 Kč |
|---|---|
| Unit Price with VAT: | 2 472,47528 Kč |




