RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAZ42111DM

DigiKey Part Number
553-RAZ42111DM-ND
Manufacturer
Manufacturer Product Number
RAZ42111DM
Description
RF ANT 802MHZ/1.582GHZ MOD PANEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
802MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Frequency Range
644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Module
Number of Bands
4
VSWR
2
Return Loss
-
Gain
4.6dBi, 4.9dBi, 6dBi, 6.6dBi
Power - Max
45 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (3), RP-SMA Male (1)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.644" (92.55mm)
Applications
GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 387,11000 Kč4 387,11 Kč
103 742,53700 Kč37 425,37 Kč
253 581,63720 Kč89 540,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4 387,11000 Kč
Unit Price with VAT:5 308,40310 Kč