RF ANTENNA GPS, LTE Module SMA Male (3) Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAZ32012MM

DigiKey Part Number
553-RAZ32012MM-ND
Manufacturer
Manufacturer Product Number
RAZ32012MM
Description
RF ANT 802MHZ/1.582GHZ MOD MAGNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE Module SMA Male (3) Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
802MHz, 1.582GHz, 2.2GHz
Frequency Range
644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-
Gain
4.6dBi, 4.9dBi, 6dBi, 6.6dBi
Power - Max
45 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (3)
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
3.727" (94.67mm)
Applications
GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 381,73000 Kč3 381,73 Kč
102 865,40800 Kč28 654,08 Kč
252 736,53480 Kč68 413,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 381,73000 Kč
Unit Price with VAT:4 091,89330 Kč