RF ANTENNA GPS, LTE Module SMA Male (3) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAZ32012DM

DigiKey Part Number
553-RAZ32012DM-ND
Manufacturer
Manufacturer Product Number
RAZ32012DM
Description
RF ANT 802MHZ/1.582GHZ MOD PANEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE Module SMA Male (3) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
802MHz, 1.582GHz, 2.2GHz
Frequency Range
644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-
Gain
4.6dBi, 4.9dBi, 6dBi, 6.6dBi
Power - Max
45 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (3)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.644" (92.55mm)
Applications
GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 033,51000 Kč4 033,51 Kč
103 433,44600 Kč34 334,46 Kč
253 283,66720 Kč82 091,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 033,51000 Kč
Unit Price with VAT:4 880,54710 Kč