
RAZ32011MM | |
|---|---|
DigiKey Part Number | 553-RAZ32011MM-ND |
Manufacturer | |
Manufacturer Product Number | RAZ32011MM |
Description | RF ANT 802MHZ/1.582GHZ MOD MAGNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male (3) Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 802MHz, 1.582GHz, 2.2GHz | |
Frequency Range | 644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.6dBi, 4.9dBi, 6dBi, 6.6dBi | |
Power - Max | 45 W | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 3.727" (94.67mm) | |
Applications | GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 328,32000 Kč | 4 328,32 Kč |
| 10 | 3 691,07000 Kč | 36 910,70 Kč |
| 25 | 3 532,03160 Kč | 88 300,79 Kč |
| Unit Price without VAT: | 4 328,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 237,26720 Kč |

