RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GPS, LTE Module SMA Male (3) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAZ32011AM

DigiKey Part Number
553-RAZ32011AM-ND
Manufacturer
Manufacturer Product Number
RAZ32011AM
Description
RF ANT 802MHZ/1.582GHZ MOD ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GPS, LTE Module SMA Male (3) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
802MHz, 1.582GHz, 2.2GHz
Frequency Range
644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-
Gain
4.6dBi, 4.9dBi, 6dBi, 6.6dBi
Power - Max
45 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (3)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
3.644" (92.55mm)
Applications
Beidou, DSRC, Galileo, GLONASS, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 835,07000 Kč3 835,07 Kč
103 260,25400 Kč32 602,54 Kč
253 116,77520 Kč77 919,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 835,07000 Kč
Unit Price with VAT:4 640,43470 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC