
PSUTWCNF | |
|---|---|
DigiKey Part Number | 553-PSUTWCNF-ND |
Manufacturer | |
Manufacturer Product Number | PSUTWCNF |
Description | CLARITY SERIES PEARL IN-BUILDING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch N Type Female Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Box | Gain 1.8dBi, 3.5dBi |
Part Status Active | Power - Max 10 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 500mm |
Frequency (Center/Band) 475MHz, 830MHz | Termination N Type Female |
Frequency Range 380MHz ~ 570MHz, 700MHz ~ 960MHz | Mounting Type Through Hole |
Antenna Type Flat Patch | Height (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 265,53000 Kč | 4 265,53 Kč |
| 10 | 3 636,30800 Kč | 36 363,08 Kč |
| 25 | 3 479,20920 Kč | 86 980,23 Kč |
| Unit Price without VAT: | 4 265,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 161,29130 Kč |


