
PQ | |
|---|---|
DigiKey Part Number | 553-PQ-ND |
Manufacturer | |
Manufacturer Product Number | PQ |
Description | PL259 BASE / WHIP, UNITY, 144 - |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | VSWR 1 |
Part Status Active | Gain 2dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 200 W |
Frequency (Center/Band) 324MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 512MHz | Height (Max) 22.000" (558.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,42000 Kč | 871,42 Kč |
| 10 | 710,55100 Kč | 7 105,51 Kč |
| 25 | 670,39040 Kč | 16 759,76 Kč |
| 100 | 626,24230 Kč | 62 624,23 Kč |
| 250 | 605,20100 Kč | 151 300,25 Kč |
| Unit Price without VAT: | 871,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,41820 Kč |


