
PMT9085.038NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.038NLTTR-ND - Tape & Reel (TR) 553-PMT9085.038NLTCT-ND - Cut Tape (CT) 553-PMT9085.038NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.038NLT |
Description | XFMR GATE DRIVE 3CT:8CT SM NPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200µH Gate Drive Pulse Transformer 3CT:8CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 200µH |
Manufacturer Pulse Electronics | ET (Volt-Time) 27VµS |
Series | Turns Ratio - Primary:Secondary 3CT:8CT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type Gate Drive | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 82,33800 Kč | 823,38 Kč |
| 25 | 79,04240 Kč | 1 976,06 Kč |
| 50 | 76,61480 Kč | 3 830,74 Kč |
| 100 | 74,25180 Kč | 7 425,18 Kč |
| 250 | 71,22068 Kč | 17 805,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,99708 Kč | 34 498,54 Kč |
| 1 000 | 66,83333 Kč | 66 833,33 Kč |
| 1 500 | 65,59555 Kč | 98 393,33 Kč |
| 2 500 | 64,06418 Kč | 160 160,45 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |

