PMT9085.011NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT9085.034NLT

DigiKey Part Number
553-PMT9085.034NLTTR-ND - Tape & Reel (TR)
553-PMT9085.034NLTCT-ND - Cut Tape (CT)
553-PMT9085.034NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT9085.034NLT
Description
XFMR GATE DRIVE 3CT:4CT SM NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800µH Gate Drive Pulse Transformer 3CT:4CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
800µH
ET (Volt-Time)
54VµS
Turns Ratio - Primary:Secondary
3CT:4CT
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,66000 Kč99,66 Kč
1075,42200 Kč754,22 Kč
2568,92600 Kč1 723,15 Kč
5064,87720 Kč3 243,86 Kč
10061,45470 Kč6 145,47 Kč
25057,72584 Kč14 431,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,61406 Kč30 807,03 Kč
1 00059,68326 Kč59 683,26 Kč
1 50058,57846 Kč87 867,69 Kč
2 50057,21217 Kč143 030,42 Kč
3 50056,32737 Kč197 145,80 Kč
Manufacturers Standard Package
Unit Price without VAT:99,66000 Kč
Unit Price with VAT:120,58860 Kč