
PMT9085.015NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.015NLTTR-ND - Tape & Reel (TR) 553-PMT9085.015NLTCT-ND - Cut Tape (CT) 553-PMT9085.015NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.015NLT |
Description | XFMR GATE DRIVE 1CT:5CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160µH Gate Drive Pulse Transformer 1CT:5CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 160µH | |
ET (Volt-Time) | 24VµS | |
Turns Ratio - Primary:Secondary | 1CT:5CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 78,65900 Kč | 786,59 Kč |
| 25 | 75,50040 Kč | 1 887,51 Kč |
| 50 | 73,18640 Kč | 3 659,32 Kč |
| 100 | 70,92910 Kč | 7 092,91 Kč |
| 250 | 68,03604 Kč | 17 009,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,91356 Kč | 32 956,78 Kč |
| 1 000 | 63,84820 Kč | 63 848,20 Kč |
| 1 500 | 62,66629 Kč | 93 999,43 Kč |
| 2 500 | 61,20455 Kč | 153 011,38 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

