250µH Gate Drive Pulse Transformer 1CT:3CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT9085.013NLT

DigiKey Part Number
553-PMT9085.013NLTTR-ND - Tape & Reel (TR)
553-PMT9085.013NLTCT-ND - Cut Tape (CT)
553-PMT9085.013NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT9085.013NLT
Description
XFMR GATE DRIVE 1CT:3CT SM NPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250µH Gate Drive Pulse Transformer 1CT:3CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
250µH
Manufacturer
Pulse Electronics
ET (Volt-Time)
30VµS
Series
Turns Ratio - Primary:Secondary
1CT:3CT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,14000 Kč91,14 Kč
1082,33800 Kč823,38 Kč
2579,04240 Kč1 976,06 Kč
5076,61480 Kč3 830,74 Kč
10074,25180 Kč7 425,18 Kč
25071,22068 Kč17 805,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,99708 Kč34 498,54 Kč
1 00066,83333 Kč66 833,33 Kč
1 50065,59555 Kč98 393,33 Kč
2 50064,06418 Kč160 160,45 Kč
Manufacturers Standard Package
Unit Price without VAT:91,14000 Kč
Unit Price with VAT:110,27940 Kč