
PMS9505.180NLT | |
|---|---|
DigiKey Part Number | 553-PMS9505.180NLTTR-ND - Tape & Reel (TR) 553-PMS9505.180NLTCT-ND - Cut Tape (CT) 553-PMS9505.180NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9505.180NLT |
Description | CURR SENSE XFMR 1:180 30A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:180 Current Sense Transformer 20kHz 500µOhm Primary, 9Ohm Secondary (Max) 25 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 25 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:180 | |
Current Ratio | - | |
DC Resistance (DCR) | 500µOhm Primary, 9Ohm Secondary (Max) | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.480" W (12.80mm x 12.20mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 44,32700 Kč | 443,27 Kč |
| 25 | 42,57560 Kč | 1 064,39 Kč |
| 50 | 41,28620 Kč | 2 064,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 39,30267 Kč | 5 895,40 Kč |
| 300 | 38,09317 Kč | 11 427,95 Kč |
| 450 | 37,39931 Kč | 16 829,69 Kč |
| 750 | 36,54016 Kč | 27 405,12 Kč |
| 1 050 | 35,98377 Kč | 37 782,96 Kč |
| 1 500 | 35,40151 Kč | 53 102,26 Kč |
| 3 750 | 33,94274 Kč | 127 285,28 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

