PMS9505.100NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS9505.125NLT

DigiKey Part Number
553-PMS9505.125NLTTR-ND - Tape & Reel (TR)
553-PMS9505.125NLTCT-ND - Cut Tape (CT)
553-PMS9505.125NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMS9505.125NLT
Description
CURR SENSE XFMR 1:125 30A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 A 1:125 Current Sense Transformer 20kHz 500µOhm Primary, 4Ohm Secondary (Max) 11 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20kHz
Type
Invasive
Current Rating (Amps)
30 A
Inductance
11 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:125
Current Ratio
-
DC Resistance (DCR)
500µOhm Primary, 4Ohm Secondary (Max)
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.480" W (12.80mm x 12.20mm)
Height - Seated (Max)
0.567" (14.40mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1044,43700 Kč444,37 Kč
2542,68080 Kč1 067,02 Kč
5041,38860 Kč2 069,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15039,40000 Kč5 910,00 Kč
30038,18750 Kč11 456,25 Kč
45037,49191 Kč16 871,36 Kč
75036,63065 Kč27 472,99 Kč
1 05036,07289 Kč37 876,53 Kč
1 50035,48918 Kč53 233,77 Kč
3 75034,02679 Kč127 600,46 Kč
Manufacturers Standard Package
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč