
PMS9505.050NLT | |
|---|---|
DigiKey Part Number | 553-PMS9505.050NLTTR-ND - Tape & Reel (TR) 553-PMS9505.050NLTCT-ND - Cut Tape (CT) 553-PMS9505.050NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9505.050NLT |
Description | CURR SENSE XFMR 1:50 30A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:50 Current Sense Transformer 20kHz 500µOhm Primary, 1.5Ohm Secondary (Max) 1.7 mH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 1.7 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:50 |
Series | DC Resistance (DCR) 500µOhm Primary, 1.5Ohm Secondary (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 20kHz | Size / Dimension 0.504" L x 0.480" W (12.80mm x 12.20mm) |
Type Invasive | Height - Seated (Max) 0.567" (14.40mm) |
Current Rating (Amps) 30 A | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 46,99400 Kč | 469,94 Kč |
| 25 | 45,12880 Kč | 1 128,22 Kč |
| 50 | 43,76400 Kč | 2 188,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 41,66140 Kč | 6 249,21 Kč |
| 300 | 40,37847 Kč | 12 113,54 Kč |
| 450 | 39,64329 Kč | 17 839,48 Kč |
| 750 | 38,73263 Kč | 29 049,47 Kč |
| 1 050 | 38,14277 Kč | 40 049,91 Kč |
| 1 500 | 37,52567 Kč | 56 288,50 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

