
PMS9494.200NLT | |
|---|---|
DigiKey Part Number | 553-PMS9494.200NLTTR-ND - Tape & Reel (TR) 553-PMS9494.200NLTCT-ND - Cut Tape (CT) 553-PMS9494.200NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9494.200NLT |
Description | XFMR SENSE SMT EE8.5 30A 200:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.50:200 Current Sense Transformer 20kHz ~ 1MHz 0.35mOhm Primary, 14Ohm Secondary 9 mH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.50:200 |
Manufacturer Pulse Electronics | Current Ratio 200:1.50 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 0.35mOhm Primary, 14Ohm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 20kHz ~ 1MHz | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Type Invasive | Height - Seated (Max) 0.283" (7.20mm) |
Current Rating (Amps) 30 A | Termination Style Gull Wing |
Inductance 9 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 49,88600 Kč | 498,86 Kč |
| 25 | 47,90080 Kč | 1 197,52 Kč |
| 50 | 46,44940 Kč | 2 322,47 Kč |
| 100 | 45,02910 Kč | 4 502,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 42,07018 Kč | 18 931,58 Kč |
| 900 | 40,76184 Kč | 36 685,66 Kč |
| 1 350 | 40,01290 Kč | 54 017,42 Kč |
| 2 250 | 39,08599 Kč | 87 943,48 Kč |
| 3 150 | 38,48555 Kč | 121 229,48 Kč |
| 4 500 | 37,85792 Kč | 170 360,64 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |

