New Product
For For DC/DC Converters SMPS Transformer 4000V Isolation 80kHz ~ 275kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM9525NL

DigiKey Part Number
553-PM9525NL-ND
Manufacturer
Manufacturer Product Number
PM9525NL
Description
PWR LLC XFMR 3.6KW TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 4000V Isolation 80kHz ~ 275kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
340 ~ 435V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
42.4µH
Frequency
80kHz ~ 275kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
2.079" L x 1.831" W (52.80mm x 46.50mm)
Height - Seated (Max)
1.850" (47.00mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 077,83000 Kč1 077,83 Kč
12961,14833 Kč11 533,78 Kč
36913,23222 Kč32 876,36 Kč
60891,70100 Kč53 502,06 Kč
108867,50130 Kč93 690,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 077,83000 Kč
Unit Price with VAT:1 304,17430 Kč