


PM5433.822NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.822NLTTR-ND - Tape & Reel (TR) 553-PM5433.822NLTCT-ND - Cut Tape (CT) 553-PM5433.822NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5433.822NLT |
Description | FIXED IND 8.2UH 19A 7.92 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 19 A 7.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.822NLT Models |
Category | DC Resistance (DCR) 7.92mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 74,37100 Kč | 743,71 Kč |
| 25 | 68,80640 Kč | 1 720,16 Kč |
| 50 | 64,87720 Kč | 3 243,86 Kč |
| 100 | 61,17540 Kč | 6 117,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 57,68630 Kč | 11 537,26 Kč |
| 400 | 54,40158 Kč | 21 760,63 Kč |
| 600 | 52,56907 Kč | 31 541,44 Kč |
| 1 000 | 50,35143 Kč | 50 351,43 Kč |
| 1 400 | 48,94324 Kč | 68 520,54 Kč |
| 2 000 | 47,49475 Kč | 94 989,50 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |

