4.2 µH Shielded Inductor 27 A 4.68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.2 µH Shielded Inductor 27 A 4.68mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5433.422NLT

DigiKey Part Number
553-PM5433.422NLTTR-ND - Tape & Reel (TR)
553-PM5433.422NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM5433.422NLT
Description
FIXED IND 4.2UH 27A 4.68 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.2 µH Shielded Inductor 27 A 4.68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5433.422NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
4.68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1066,54300 Kč665,43 Kč
2561,56600 Kč1 539,15 Kč
5058,04680 Kč2 902,34 Kč
10054,73340 Kč5 473,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80044,35906 Kč35 487,25 Kč
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč