


PM5433.153NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.153NLTTR-ND - Tape & Reel (TR) 553-PM5433.153NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM5433.153NLT |
Description | FIXED IND 15UH 13A 15 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 13 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 25 | 61,56600 Kč | 1 539,15 Kč |
| 50 | 58,04680 Kč | 2 902,34 Kč |
| 100 | 54,73340 Kč | 5 473,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 44,09580 Kč | 35 276,64 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

