


PM5433.103NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.103NLTTR-ND - Tape & Reel (TR) 553-PM5433.103NLTCT-ND - Cut Tape (CT) 553-PM5433.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5433.103NLT |
Description | FIXED IND 10UH 16A 9.6 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 16 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 69,88100 Kč | 698,81 Kč |
| 25 | 64,64040 Kč | 1 616,01 Kč |
| 50 | 60,94880 Kč | 3 047,44 Kč |
| 100 | 57,46940 Kč | 5 746,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 54,19270 Kč | 10 838,54 Kč |
| 400 | 51,10598 Kč | 20 442,39 Kč |
| 600 | 49,38450 Kč | 29 630,70 Kč |
| 1 000 | 47,30030 Kč | 47 300,30 Kč |
| 1 400 | 45,97707 Kč | 64 367,90 Kč |
| 2 000 | 44,61645 Kč | 89 232,90 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

