


PM5432.472NLT | |
|---|---|
DigiKey Part Number | 553-PM5432.472NLTTR-ND - Tape & Reel (TR) 553-PM5432.472NLTCT-ND - Cut Tape (CT) 553-PM5432.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5432.472NLT |
Description | FIXED IND 4.7UH 10.5A 14.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10.5 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5432.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.260" W (6.80mm x 6.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 10 | 31,33400 Kč | 313,34 Kč |
| 25 | 28,98680 Kč | 724,67 Kč |
| 50 | 27,33080 Kč | 1 366,54 Kč |
| 100 | 25,77030 Kč | 2 577,03 Kč |
| 250 | 23,84284 Kč | 5 960,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 21,72424 Kč | 16 293,18 Kč |
| 1 500 | 20,48767 Kč | 30 731,51 Kč |
| 2 250 | 19,79816 Kč | 44 545,86 Kč |
| 3 750 | 19,11550 Kč | 71 683,12 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |

