


PM5432.153NLT | |
|---|---|
DigiKey Part Number | 553-PM5432.153NLTTR-ND - Tape & Reel (TR) 553-PM5432.153NLTCT-ND - Cut Tape (CT) 553-PM5432.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5432.153NLT |
Description | FIXED IND 15UH 6A 43.75 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 6 A 43.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5432.153NLT Models |
Category | DC Resistance (DCR) 43.75mOhm Max |
Mfr | Frequency - Self Resonant 11MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm) |
Shielding Shielded | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 35,35000 Kč | 353,50 Kč |
| 25 | 32,70160 Kč | 817,54 Kč |
| 50 | 30,82860 Kč | 1 541,43 Kč |
| 100 | 29,06840 Kč | 2 906,84 Kč |
| 250 | 26,89440 Kč | 6 723,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,50521 Kč | 18 378,91 Kč |
| 1 500 | 23,11081 Kč | 34 666,22 Kč |
| 2 250 | 22,33300 Kč | 50 249,25 Kč |
| 3 750 | 21,39168 Kč | 80 218,80 Kč |
| 5 250 | 20,79405 Kč | 109 168,76 Kč |
| 7 500 | 20,69388 Kč | 155 204,10 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

