6.8 µH Shielded Inductor 3.9 A 74.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 3.9 A 74.1mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5430.682NLT

DigiKey Part Number
553-PM5430.682NLTTR-ND - Tape & Reel (TR)
553-PM5430.682NLTCT-ND - Cut Tape (CT)
553-PM5430.682NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5430.682NLT
Description
FIXED IND 6.8UH 3.9A 74.1 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.9 A 74.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5430.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
74.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,20300 Kč232,03 Kč
2521,46840 Kč536,71 Kč
5020,23780 Kč1 011,89 Kč
10019,08090 Kč1 908,09 Kč
25017,65260 Kč4 413,15 Kč
50016,64512 Kč8 322,56 Kč
1 00015,85475 Kč15 854,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,80233 Kč29 604,66 Kč
4 00013,96089 Kč55 843,56 Kč
6 00013,49157 Kč80 949,42 Kč
10 00012,95314 Kč129 531,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč