


PM5430.472NLT | |
|---|---|
DigiKey Part Number | 553-PM5430.472NLTTR-ND - Tape & Reel (TR) 553-PM5430.472NLTCT-ND - Cut Tape (CT) 553-PM5430.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5430.472NLT |
Description | FIXED IND 4.7UH 5.1A 44.1 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.1 A 44.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5430.472NLT Models |
Category | Frequency - Self Resonant 36MHz |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Shielding Shielded | Height - Seated (Max) 0.122" (3.10mm) |
DC Resistance (DCR) 44.1mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,69300 Kč | 246,93 Kč |
| 25 | 22,84920 Kč | 571,23 Kč |
| 50 | 21,54380 Kč | 1 077,19 Kč |
| 100 | 20,31120 Kč | 2 031,12 Kč |
| 250 | 18,79080 Kč | 4 697,70 Kč |
| 500 | 17,71884 Kč | 8 859,42 Kč |
| 1 000 | 17,00745 Kč | 17 007,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,75748 Kč | 31 514,96 Kč |
| 4 000 | 14,86184 Kč | 59 447,36 Kč |
| 6 000 | 14,36242 Kč | 86 174,52 Kč |
| 10 000 | 13,89498 Kč | 138 949,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

