
PM5400.561NLT | |
|---|---|
DigiKey Part Number | 553-PM5400.561NLTTR-ND - Tape & Reel (TR) 553-PM5400.561NLTCT-ND - Cut Tape (CT) 553-PM5400.561NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5400.561NLT |
Description | FIXED IND 560NH 4.5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 4.5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5400.561NLT Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 17,47700 Kč | 174,77 Kč |
| 25 | 16,16720 Kč | 404,18 Kč |
| 50 | 15,24120 Kč | 762,06 Kč |
| 100 | 14,37150 Kč | 1 437,15 Kč |
| 250 | 13,29496 Kč | 3 323,74 Kč |
| 500 | 12,53582 Kč | 6 267,91 Kč |
| 1 000 | 11,82090 Kč | 11 820,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,51295 Kč | 42 051,80 Kč |
| 8 000 | 9,91583 Kč | 79 326,64 Kč |
| 12 000 | 9,58281 Kč | 114 993,72 Kč |
| 20 000 | 9,46058 Kč | 189 211,60 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

