
PM4346.333NLT | |
|---|---|
DigiKey Part Number | 553-PM4346.333NLTTR-ND - Tape & Reel (TR) 553-PM4346.333NLTCT-ND - Cut Tape (CT) 553-PM4346.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4346.333NLT |
Description | FIXED IND 33UH 5A 88 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 5 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 88mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 23,27400 Kč | 581,85 Kč |
| 50 | 21,94720 Kč | 1 097,36 Kč |
| 100 | 20,69140 Kč | 2 069,14 Kč |
| 250 | 19,14344 Kč | 4 785,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,05072 Kč | 9 025,36 Kč |
| 1 000 | 17,02161 Kč | 17 021,61 Kč |
| 1 500 | 16,44773 Kč | 24 671,60 Kč |
| 2 500 | 15,75278 Kč | 39 381,95 Kč |
| 3 500 | 15,31174 Kč | 53 591,09 Kč |
| 5 000 | 14,85806 Kč | 74 290,30 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

