
PM4346.331NLT | |
|---|---|
DigiKey Part Number | 553-PM4346.331NLTTR-ND - Tape & Reel (TR) 553-PM4346.331NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4346.331NLT |
Description | FIXED IND 330NH 42A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 42 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4346.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 22,00600 Kč | 550,15 Kč |
| 50 | 20,74600 Kč | 1 037,30 Kč |
| 100 | 19,55750 Kč | 1 955,75 Kč |
| 250 | 18,09440 Kč | 4 523,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,46747 Kč | 41 168,67 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

