
PM4346.331NLT | |
|---|---|
DigiKey Part Number | 553-PM4346.331NLTTR-ND - Tape & Reel (TR) 553-PM4346.331NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4346.331NLT |
Description | FIXED IND 330NH 42A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 42 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4346.331NLT Models |
Category | Shielding Unshielded |
Mfr | Frequency - Self Resonant 90MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 24,76080 Kč | 619,02 Kč |
| 50 | 23,34140 Kč | 1 167,07 Kč |
| 100 | 22,00800 Kč | 2 200,80 Kč |
| 250 | 20,36052 Kč | 5 090,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,70040 Kč | 37 400,80 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

