
PM4345.153NLT | |
|---|---|
DigiKey Part Number | 553-PM4345.153NLTTR-ND - Tape & Reel (TR) 553-PM4345.153NLTCT-ND - Cut Tape (CT) 553-PM4345.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4345.153NLT |
Description | FIXED IND 15UH 1.9A 270 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.9 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4345.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,59880 Kč | 314,97 Kč |
| 50 | 11,88060 Kč | 594,03 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,36040 Kč | 2 590,10 Kč |
| 500 | 9,76868 Kč | 4 884,34 Kč |
| 1 000 | 9,21119 Kč | 9 211,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,39311 Kč | 25 179,33 Kč |
| 6 000 | 7,91562 Kč | 47 493,72 Kč |
| 9 000 | 7,64934 Kč | 68 844,06 Kč |
| 15 000 | 7,32700 Kč | 109 905,00 Kč |
| 21 000 | 7,16557 Kč | 150 476,97 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

