
PM4345.153NLT | |
|---|---|
DigiKey Part Number | 553-PM4345.153NLTTR-ND - Tape & Reel (TR) 553-PM4345.153NLTCT-ND - Cut Tape (CT) 553-PM4345.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4345.153NLT |
Description | FIXED IND 15UH 1.9A 270 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.9 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4345.153NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,49760 Kč | 337,44 Kč |
| 50 | 12,72900 Kč | 636,45 Kč |
| 100 | 12,00040 Kč | 1 200,04 Kč |
| 250 | 11,10208 Kč | 2 775,52 Kč |
| 500 | 10,46834 Kč | 5 234,17 Kč |
| 1 000 | 9,87074 Kč | 9 870,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99428 Kč | 26 982,84 Kč |
| 6 000 | 8,48263 Kč | 50 895,78 Kč |
| 9 000 | 8,19739 Kč | 73 776,51 Kč |
| 15 000 | 7,85203 Kč | 117 780,45 Kč |
| 21 000 | 7,73776 Kč | 162 492,96 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

