
PM4344.104NLT | |
|---|---|
DigiKey Part Number | 553-PM4344.104NLTTR-ND - Tape & Reel (TR) 553-PM4344.104NLTCT-ND - Cut Tape (CT) 553-PM4344.104NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4344.104NLT |
Description | FIXED IND 100UH 5.3A 118 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 5.3 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4344.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 59,53360 Kč | 1 488,34 Kč |
| 50 | 56,12760 Kč | 2 806,38 Kč |
| 100 | 52,92340 Kč | 5 292,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,90490 Kč | 9 980,98 Kč |
| 400 | 47,06125 Kč | 18 824,50 Kč |
| 600 | 45,47572 Kč | 27 285,43 Kč |
| 1 000 | 43,55594 Kč | 43 555,94 Kč |
| 1 400 | 42,33721 Kč | 59 272,09 Kč |
| 2 000 | 41,08406 Kč | 82 168,12 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

