
PM4343.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.332NLTTR-ND - Tape & Reel (TR) 553-PM4343.332NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4343.332NLT |
Description | FIXED IND 3.3UH 18A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 20,83840 Kč | 520,96 Kč |
| 50 | 19,64160 Kč | 982,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,49879 Kč | 38 746,97 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

