
PM4343.331NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.331NLTTR-ND - Tape & Reel (TR) 553-PM4343.331NLTCT-ND - Cut Tape (CT) 553-PM4343.331NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4343.331NLT |
Description | FIXED IND 330NH 46A 800 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 46 A 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.331NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 68A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,60095 Kč | 35 201,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,44200 Kč | 586,05 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| 100 | 20,83840 Kč | 2 083,84 Kč |
| 250 | 19,28036 Kč | 4 820,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,12200 Kč | 628,05 Kč |
| 50 | 22,44680 Kč | 1 122,34 Kč |
| 100 | 18,70500 Kč | 1 870,50 Kč |
| 250 | 18,17084 Kč | 4 542,71 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

