330 nH Shielded Molded Inductor 46 A 800mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4343.331NLT

DigiKey Part Number
553-PM4343.331NLTTR-ND - Tape & Reel (TR)
553-PM4343.331NLTCT-ND - Cut Tape (CT)
553-PM4343.331NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4343.331NLT
Description
FIXED IND 330NH 46A 800 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 46 A 800mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4343.331NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
800mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
68A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,60095 Kč35 201,90 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1025,34500 Kč253,45 Kč
2523,44200 Kč586,05 Kč
5022,10240 Kč1 105,12 Kč
10020,83840 Kč2 083,84 Kč
25019,28036 Kč4 820,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,25500 Kč272,55 Kč
2525,12200 Kč628,05 Kč
5022,44680 Kč1 122,34 Kč
10018,70500 Kč1 870,50 Kč
25018,17084 Kč4 542,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč