
PM4343.103NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.103NLTTR-ND - Tape & Reel (TR) 553-PM4343.103NLTCT-ND - Cut Tape (CT) 553-PM4343.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4343.103NLT |
Description | FIXED IND 10UH 10A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 15.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,44200 Kč | 586,05 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| 100 | 20,83840 Kč | 2 083,84 Kč |
| 250 | 19,28036 Kč | 4 820,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,18006 Kč | 9 090,03 Kč |
| 1 000 | 17,14361 Kč | 17 143,61 Kč |
| 1 500 | 16,56560 Kč | 24 848,40 Kč |
| 2 500 | 15,86584 Kč | 39 664,60 Kč |
| 3 500 | 15,42153 Kč | 53 975,36 Kč |
| 5 000 | 14,96460 Kč | 74 823,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

