3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4342.332NLT

DigiKey Part Number
553-PM4342.332NLTTR-ND - Tape & Reel (TR)
553-PM4342.332NLTCT-ND - Cut Tape (CT)
553-PM4342.332NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4342.332NLT
Description
FIXED IND 3.3UH 11A 11.8 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,24700 Kč182,47 Kč
2516,88240 Kč422,06 Kč
5015,92060 Kč796,03 Kč
10015,00940 Kč1 500,94 Kč
25013,88640 Kč3 471,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,09352 Kč6 546,76 Kč
1 00012,34640 Kč12 346,40 Kč
1 50011,92981 Kč17 894,72 Kč
2 50011,42543 Kč28 563,58 Kč
3 50011,10518 Kč38 868,13 Kč
5 00010,77575 Kč53 878,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč