
PM4342.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.332NLTTR-ND - Tape & Reel (TR) 553-PM4342.332NLTCT-ND - Cut Tape (CT) 553-PM4342.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4342.332NLT |
Description | FIXED IND 3.3UH 11A 11.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 18,09200 Kč | 452,30 Kč |
| 50 | 17,05880 Kč | 852,94 Kč |
| 100 | 16,08450 Kč | 1 608,45 Kč |
| 250 | 14,88088 Kč | 3 720,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,03128 Kč | 7 015,64 Kč |
| 1 000 | 13,23105 Kč | 13 231,05 Kč |
| 1 500 | 12,78470 Kč | 19 177,05 Kč |
| 2 500 | 12,24418 Kč | 30 610,45 Kč |
| 3 500 | 11,90101 Kč | 41 653,53 Kč |
| 5 000 | 11,54814 Kč | 57 740,70 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

