
PM4341.223NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.223NLTTR-ND - Tape & Reel (TR) 553-PM4341.223NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4341.223NLT |
Description | FIXED IND 22UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 14,64300 Kč | 146,43 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,76460 Kč | 638,23 Kč |
| 100 | 12,03560 Kč | 1 203,56 Kč |
| 250 | 11,13404 Kč | 2 783,51 Kč |
| 500 | 10,49790 Kč | 5 248,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,50536 Kč | 34 021,44 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |

